


LTC1728ES5-3.3#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC1728ES5-3.3#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC1728ES5-3.3#TRMPBFCT-ND - Cut Tape (CT) 505-LTC1728ES5-3.3#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1728ES5-3.3#TRMPBF |
Description | IC SUPERVISOR 3 CHANNEL TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 3 Channel TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC1728ES5-3.3#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 3 | |
Voltage - Threshold | 1.683V, 3.086V, Adj | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱339.44000 | ₱339.44 |
| 10 | ₱259.99500 | ₱2,599.95 |
| 25 | ₱240.05800 | ₱6,001.45 |
| 100 | ₱218.16740 | ₱21,816.74 |
| 250 | ₱215.93308 | ₱53,983.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱201.43264 | ₱100,716.32 |
| 1,000 | ₱196.25298 | ₱196,252.98 |
| 1,500 | ₱193.65898 | ₱290,488.47 |
| 2,500 | ₱190.78438 | ₱476,960.95 |









