Charge Pump Switching Regulator IC Positive Fixed 5V 1 Output 50mA SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Charge Pump Switching Regulator IC Positive Fixed 5V 1 Output 50mA SOT-23-6
Introducing Power by Linear

LTC1754ES6-5#TRPBF

DigiKey Part Number
LTC1754ES6-5#TRPBFTR-ND - Tape & Reel (TR)
LTC1754ES6-5#TRPBFCT-ND - Cut Tape (CT)
LTC1754ES6-5#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC1754ES6-5#TRPBF
Description
IC REG CHRG PUMP 5V 50MA TSOT23
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Charge Pump Switching Regulator IC Positive Fixed 5V 1 Output 50mA SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LTC1754ES6-5#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up/Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
700kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TSOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,195
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱352.54000₱352.54
10₱270.17800₱2,701.78
25₱249.60960₱6,240.24
100₱226.97480₱22,697.48
250₱225.04660₱56,261.65
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱198.67381₱496,684.53
Manufacturers Standard Package