


LTC1754ES6-5#TRPBF | |
|---|---|
DigiKey Part Number | LTC1754ES6-5#TRPBFTR-ND - Tape & Reel (TR) LTC1754ES6-5#TRPBFCT-ND - Cut Tape (CT) LTC1754ES6-5#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1754ES6-5#TRPBF |
Description | IC REG CHRG PUMP 5V 50MA TSOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 5V 1 Output 50mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC1754ES6-5#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 700kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱352.54000 | ₱352.54 |
| 10 | ₱270.17800 | ₱2,701.78 |
| 25 | ₱249.60960 | ₱6,240.24 |
| 100 | ₱226.97480 | ₱22,697.48 |
| 250 | ₱225.04660 | ₱56,261.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱198.67381 | ₱496,684.53 |

