


LTC1840CGN#PBF | |
|---|---|
DigiKey Part Number | LTC1840CGN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1840CGN#PBF |
Description | IC MOTOR DRVR 2.7V-5.75V 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Motor Driver PMOS I2C, SMBus 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1840CGN#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Controller - Speed | |
Output Configuration | Pre-Driver - High Side (2) | |
Interface | I2C, SMBus | |
Technology | PMOS | |
Step Resolution | - | |
Applications | Fan Controller | |
Current - Output | - | |
Voltage - Supply | 2.7V ~ 5.75V | |
Voltage - Load | - | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱521.66000 | ₱521.66 |
| 10 | ₱405.05900 | ₱4,050.59 |
| 25 | ₱375.97480 | ₱9,399.37 |
| 100 | ₱343.97270 | ₱34,397.27 |
| 300 | ₱326.12360 | ₱97,837.08 |
| 500 | ₱319.52506 | ₱159,762.53 |
| 1,000 | ₱311.95863 | ₱311,958.63 |

