


LTC1844ES5-SD#TRPBF | |
|---|---|
DigiKey Part Number | LTC1844ES5-SD#TRPBFTR-ND - Tape & Reel (TR) LTC1844ES5-SD#TRPBFCT-ND - Cut Tape (CT) LTC1844ES5-SD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1844ES5-SD#TRPBF |
Description | IC REG LINEAR POS ADJ TSOT-23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC1844ES5-SD#TRPBF Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 80 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 50dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6.5V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Output (Min/Fixed) 1.25V | Supplier Device Package TSOT-23-5 |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.2V @ 150mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LDK120M-R | STMicroelectronics | 243 | 497-13501-1-ND | ₱21.44000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱275.72000 | ₱275.72 |
| 10 | ₱209.43700 | ₱2,094.37 |
| 25 | ₱192.82280 | ₱4,820.57 |
| 100 | ₱174.55300 | ₱17,455.30 |
| 250 | ₱165.84436 | ₱41,461.09 |
| 500 | ₱165.82294 | ₱82,911.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱151.71053 | ₱379,276.33 |



