



LTC1655LCN8#PBF | |
|---|---|
DigiKey Part Number | LTC1655LCN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1655LCN8#PBF |
Description | IC DAC 16BIT V-OUT 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1655LCN8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 1 | |
Settling Time | 20µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±8, ±0.5 | |
Architecture | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,609.04000 | ₱1,609.04 |
| 10 | ₱1,296.46300 | ₱12,964.63 |
| 50 | ₱1,171.31280 | ₱58,565.64 |
| 100 | ₱1,132.56360 | ₱113,256.36 |
| 250 | ₱1,091.65392 | ₱272,913.48 |
| 500 | ₱1,066.99904 | ₱533,499.52 |







