16 Bit Digital to Analog Converter 1 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Digital to Analog Converter 1 28-SSOP
High Speed Converters by Analog Devices

LTC1597-1AIG#PBF

DigiKey Part Number
LTC1597-1AIG#PBF-ND
Manufacturer
Manufacturer Product Number
LTC1597-1AIG#PBF
Description
IC DAC 16BIT A-OUT 28SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 1 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1597-1AIG#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
16
Number of D/A Converters
1
Settling Time
1µs (Typ)
Output Type
Current - Unbuffered
Differential Output
No
Data Interface
Parallel
Reference Type
External
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
INL/DNL (LSB)
±0.35, ±0.2
Architecture
R-2R
Operating Temperature
-40°C ~ 85°C
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 217
Check for Additional Incoming Stock
All prices are in PHP
Tube
QuantityUnit PriceExt Price
1₱5,708.46000₱5,708.46
10₱4,774.89800₱47,748.98
47₱4,412.66766₱207,395.38
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.