High-Side Gate Driver IC Inverting TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
High-Side Gate Driver IC Inverting TSOT-23-6
Introducing Power by Linear

LTC1982ES6#TRMPBF

DigiKey Part Number
LTC1982ES6#TRMPBFTR-ND - Tape & Reel (TR)
LTC1982ES6#TRMPBFCT-ND - Cut Tape (CT)
LTC1982ES6#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC1982ES6#TRMPBF
Description
IC GATE DRVR HIGH-SIDE SOT23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
High-Side Gate Driver IC Inverting TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LTC1982ES6#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
High-Side
Channel Type
Independent
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
1.8V ~ 5.5V
Logic Voltage - VIL, VIH
0.6V, 1.4V
Current - Peak Output (Source, Sink)
-
Input Type
Inverting
Rise / Fall Time (Typ)
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
TSOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 876
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱352.54000₱352.54
10₱270.17800₱2,701.78
25₱249.60960₱6,240.24
100₱226.97480₱22,697.48
250₱225.04660₱56,261.65
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱209.67912₱104,839.56
1,000₱204.32498₱204,324.98
1,500₱201.64345₱302,465.17
2,500₱198.67381₱496,684.53
Manufacturers Standard Package