LTC1985ES5-1.8#TRM is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 940
Unit Price: ₱292.99000
Datasheet
Supervisor Open Drain or Open Collector 3 Channel TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1985ES5-1.8#TRM

DigiKey Part Number
LTC1985ES5-1.8#TRM-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC1985ES5-1.8#TRM
Description
IC MON TRI SUPPLY 1.8V TSOT23-5
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 3 Channel TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LTC1985ES5-1.8#TRM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Type
Multi-Voltage Supervisor
Number of Voltages Monitored
3
Voltage - Threshold
1.683V, 2.805V, Adj
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types