
LTC2052HVCS#TRPBF | |
|---|---|
DigiKey Part Number | LTC2052HVCS#TRPBFTR-ND - Tape & Reel (TR) LTC2052HVCS#TRPBFCT-ND - Cut Tape (CT) LTC2052HVCS#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2052HVCS#TRPBF |
Description | IC OPAMP ZERO-DRIFT 4 CIRC 14SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Chopper (Zero-Drift) Amplifier 4 Circuit Rail-to-Rail 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC2052HVCS#TRPBF Models |
Category | Voltage - Input Offset 1 µV |
Mfr | Current - Supply 1mA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Slew Rate 2V/µs | Supplier Device Package 14-SO |
Gain Bandwidth Product 3 MHz | Base Product Number |
Current - Input Bias 90 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱874.79000 | ₱874.79 |
| 10 | ₱690.78000 | ₱6,907.80 |
| 25 | ₱644.73600 | ₱16,118.40 |
| 100 | ₱594.12440 | ₱59,412.44 |
| 250 | ₱594.04700 | ₱148,511.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱530.86062 | ₱1,327,151.55 |




