
LTC2067IMS8#PBF | |
|---|---|
DigiKey Part Number | LTC2067IMS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2067IMS8#PBF |
Description | IC OPAMP ZERO-DRIFT 2 CIRC 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2067IMS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.0175V/µs | |
Gain Bandwidth Product | 100 kHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 1 µV | |
Current - Supply | 7.5µA (x2 Channels) | |
Current - Output / Channel | 51 mA | |
Voltage - Supply Span (Min) | 1.7 V | |
Voltage - Supply Span (Max) | 5.25 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱307.28000 | ₱307.28 |
| 10 | ₱234.32900 | ₱2,343.29 |
| 50 | ₱205.13780 | ₱10,256.89 |
| 100 | ₱196.09220 | ₱19,609.22 |
| 250 | ₱186.53680 | ₱46,634.20 |
| 500 | ₱180.78070 | ₱90,390.35 |
| 1,000 | ₱176.04111 | ₱176,041.11 |
| 2,500 | ₱171.03927 | ₱427,598.17 |

