


LTC2751ACUHF-16#PBF | |
|---|---|
DigiKey Part Number | LTC2751ACUHF-16#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2751ACUHF-16#PBF |
Description | IC DAC 16BIT A-OUT 38QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 38-QFN (5x7) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2751ACUHF-16#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 1 | |
Settling Time | 2µs (Typ) | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | Parallel | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.4, ±0.2 | |
Architecture | Multiplying DAC | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 38-WFQFN Exposed Pad | |
Supplier Device Package | 38-QFN (5x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,651.92000 | ₱1,651.92 |
| 10 | ₱1,332.01400 | ₱13,320.14 |
| 52 | ₱1,201.51288 | ₱62,478.67 |
| 104 | ₱1,162.30721 | ₱120,879.95 |
| 260 | ₱1,120.90965 | ₱291,436.51 |
| 520 | ₱1,095.96621 | ₱569,902.43 |


