


LTC2430IGN#PBF | |
|---|---|
DigiKey Part Number | LTC2430IGN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2430IGN#PBF |
Description | IC ADC 20BIT SIGMA-DELTA 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2430IGN#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 20 | |
Sampling Rate (Per Second) | 7.5 | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | SPI | |
Configuration | ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱777.13000 | ₱777.13 |
| 10 | ₱611.45900 | ₱6,114.59 |
| 25 | ₱570.15560 | ₱14,253.89 |
| 100 | ₱524.72480 | ₱52,472.48 |
| 300 | ₱499.38630 | ₱149,815.89 |
| 500 | ₱490.01790 | ₱245,008.95 |
| 1,000 | ₱479.27627 | ₱479,276.27 |

