
LTC2855CGN#TRPBF | |
|---|---|
DigiKey Part Number | LTC2855CGN#TRPBFTR-ND - Tape & Reel (TR) LTC2855CGN#TRPBFCT-ND - Cut Tape (CT) LTC2855CGN#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2855CGN#TRPBF |
Description | IC TRANSCEIVER FULL 1/1 16SSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2855CGN#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 25 mV | |
Data Rate | 20Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱342.41000 | ₱342.41 |
| 10 | ₱262.02000 | ₱2,620.20 |
| 25 | ₱241.98720 | ₱6,049.68 |
| 100 | ₱219.93010 | ₱21,993.01 |
| 250 | ₱217.75768 | ₱54,439.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱192.36294 | ₱480,907.35 |



