


LTC2631AITS8-LM12#TRMPBF | |
|---|---|
DigiKey Part Number | LTC2631AITS8-LM12#TRMPBFTR-ND - Tape & Reel (TR) LTC2631AITS8-LM12#TRMPBFCT-ND - Cut Tape (CT) LTC2631AITS8-LM12#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2631AITS8-LM12#TRMPBF |
Description | IC DAC 12BIT TSOT-23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2631AITS8-LM12#TRMPBF Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.5, ±1 (Max) |
Number of Bits 12 | Operating Temperature -40°C ~ 85°C |
Number of D/A Converters 1 | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Settling Time 4.1µs (Typ) | Supplier Device Package TSOT-23-8 |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface I2C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱474.02000 | ₱474.02 |
| 10 | ₱366.82800 | ₱3,668.28 |
| 25 | ₱339.95920 | ₱8,498.98 |
| 100 | ₱310.42220 | ₱31,042.22 |
| 250 | ₱302.49020 | ₱75,622.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱287.86350 | ₱143,931.75 |
| 1,000 | ₱280.88306 | ₱280,883.06 |
| 1,500 | ₱277.38549 | ₱416,078.23 |



