


LTC2633AHTS8-LI12#TRMPBF | |
|---|---|
DigiKey Part Number | LTC2633AHTS8-LI12#TRMPBFTR-ND - Tape & Reel (TR) LTC2633AHTS8-LI12#TRMPBFCT-ND - Cut Tape (CT) LTC2633AHTS8-LI12#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2633AHTS8-LI12#TRMPBF |
Description | IC DAC 12BIT V-OUT TSOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 2 TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2633AHTS8-LI12#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 2 | |
Settling Time | 4.5µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.5, ±1 (Max) | |
Architecture | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱716.98000 | ₱716.98 |
| 10 | ₱562.74800 | ₱5,627.48 |
| 25 | ₱524.23040 | ₱13,105.76 |
| 100 | ₱492.91320 | ₱49,291.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱449.56320 | ₱224,781.60 |
| 1,000 | ₱439.55284 | ₱439,552.84 |



