


LTC2633HTS8-LO8#TRMPBF | |
|---|---|
DigiKey Part Number | LTC2633HTS8-LO8#TRMPBFTR-ND - Tape & Reel (TR) LTC2633HTS8-LO8#TRMPBFCT-ND - Cut Tape (CT) LTC2633HTS8-LO8#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2633HTS8-LO8#TRMPBF |
Description | IC DAC 8BIT TSOT-23-8 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 2 TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2633HTS8-LO8#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 8 | |
Number of D/A Converters | 2 | |
Settling Time | 3.4µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.05, ±0.5 (Max) | |
Architecture | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱382.31000 | ₱382.31 |
| 10 | ₱293.58200 | ₱2,935.82 |
| 25 | ₱271.50040 | ₱6,787.51 |
| 100 | ₱247.18610 | ₱24,718.61 |
| 250 | ₱246.00104 | ₱61,500.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱235.47262 | ₱117,736.31 |
| 1,000 | ₱229.55274 | ₱229,552.74 |
| 1,500 | ₱226.58775 | ₱339,881.62 |
| 2,500 | ₱223.30297 | ₱558,257.42 |

