


LTC2634CUD-HMI10#PBF | |
|---|---|
DigiKey Part Number | LTC2634CUD-HMI10#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2634CUD-HMI10#PBF |
Description | IC DAC 10BIT V-OUT 16QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 4 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2634CUD-HMI10#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 10 | |
Number of D/A Converters | 4 | |
Settling Time | 4.2µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±0.2, ±0.5 (Max) | |
Architecture | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱573.47000 | ₱573.47 |
| 10 | ₱446.74400 | ₱4,467.44 |
| 25 | ₱415.11120 | ₱10,377.78 |
| 121 | ₱376.52331 | ₱45,559.32 |
| 363 | ₱358.13174 | ₱130,001.82 |
| 605 | ₱351.33220 | ₱212,555.98 |
| 1,089 | ₱344.62444 | ₱375,296.02 |





