8 Bit Digital to Analog Converter 4 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Bit Digital to Analog Converter 4 16-QFN (3x3)
High Speed Converters by Analog Devices

LTC2635CUD-LMO8#PBF

DigiKey Part Number
LTC2635CUD-LMO8#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2635CUD-LMO8#PBF
Description
IC DAC 8BIT V-OUT 16QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 4 16-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC2635CUD-LMO8#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
8
Number of D/A Converters
4
Settling Time
3.5µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
I2C
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±0.05, ±0.5 (Max)
Architecture
-
Operating Temperature
0°C ~ 70°C
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 96
Check for Additional Incoming Stock
All prices are in PHP
Tube
QuantityUnit PriceExt Price
1₱398.39000₱398.39
10₱306.74200₱3,067.42
25₱283.81520₱7,095.38
121₱255.81893₱30,954.09
363₱242.47512₱88,018.47
605₱237.54150₱143,712.61
1,089₱232.67590₱253,384.06
2,541₱226.93612₱576,644.68
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.