10 Bit Digital to Analog Converter 4 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Bit Digital to Analog Converter 4 16-QFN (3x3)
High Speed Converters by Analog Devices

LTC2635HUD-HZ10#PBF

DigiKey Part Number
LTC2635HUD-HZ10#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2635HUD-HZ10#PBF
Description
IC DAC 10BIT 16-QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Bit Digital to Analog Converter 4 16-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC2635HUD-HZ10#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External, Internal
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
5V
Packaging
Tube
Voltage - Supply, Digital
5V
Part Status
Active
INL/DNL (LSB)
±0.2, ±0.5 (Max)
Number of Bits
10
Operating Temperature
-40°C ~ 125°C
Number of D/A Converters
4
Package / Case
16-WFQFN Exposed Pad
Settling Time
4.3µs (Typ)
Supplier Device Package
16-QFN (3x3)
Output Type
Voltage - Buffered
Mounting Type
Surface Mount
Differential Output
No
Base Product Number
Data Interface
I2C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 138
Check for Additional Incoming Stock
All prices are in PHP
Tube
QuantityUnit PriceExt Price
1₱700.90000₱700.90
10₱549.40800₱5,494.08
25₱511.51080₱12,787.77
121₱465.27744₱56,298.57
363₱443.25050₱160,899.93
605₱435.10380₱263,237.80
1,089₱427.07357₱465,083.12
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.