


LTC2640AITS8-LZ12#TRMPBF | |
|---|---|
DigiKey Part Number | LTC2640AITS8-LZ12#TRMPBFTR-ND - Tape & Reel (TR) LTC2640AITS8-LZ12#TRMPBFCT-ND - Cut Tape (CT) LTC2640AITS8-LZ12#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2640AITS8-LZ12#TRMPBF |
Description | IC DAC 12BIT TSOT-23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2640AITS8-LZ12#TRMPBF Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.5, ±1 (Max) |
Number of Bits 12 | Operating Temperature -40°C ~ 85°C |
Number of D/A Converters 1 | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Settling Time 4.1µs (Typ) | Supplier Device Package TSOT-23-8 |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface SPI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱453.77000 | ₱453.77 |
| 10 | ₱350.27300 | ₱3,502.73 |
| 25 | ₱324.42840 | ₱8,110.71 |
| 100 | ₱296.05280 | ₱29,605.28 |
| 250 | ₱287.91236 | ₱71,978.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱274.36710 | ₱137,183.55 |
| 1,000 | ₱267.65522 | ₱267,655.22 |
| 1,500 | ₱264.29401 | ₱396,441.02 |


