


LTC2640CTS8-LZ10#TRMPBF | |
|---|---|
DigiKey Part Number | LTC2640CTS8-LZ10#TRMPBFTR-ND - Tape & Reel (TR) LTC2640CTS8-LZ10#TRMPBFCT-ND - Cut Tape (CT) LTC2640CTS8-LZ10#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2640CTS8-LZ10#TRMPBF |
Description | IC DAC 10BIT V-OUT TSOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 1 TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2640CTS8-LZ10#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 10 | |
Number of D/A Converters | 1 | |
Settling Time | 3.8µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.2, ±0.5 (Max) | |
Architecture | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱266.78000 | ₱266.78 |
| 10 | ₱202.29100 | ₱2,022.91 |
| 25 | ₱186.24840 | ₱4,656.21 |
| 100 | ₱168.58010 | ₱16,858.01 |
| 250 | ₱164.91064 | ₱41,227.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱155.08606 | ₱77,543.03 |
| 1,000 | ₱150.90923 | ₱150,909.23 |
| 1,500 | ₱148.81743 | ₱223,226.14 |
| 2,500 | ₱146.49991 | ₱366,249.78 |
| 3,500 | ₱145.14496 | ₱508,007.36 |

