


LTC2640ITS8-LZ10#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC2640ITS8-LZ10#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC2640ITS8-LZ10#TRMPBFCT-ND - Cut Tape (CT) 505-LTC2640ITS8-LZ10#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2640ITS8-LZ10#TRMPBF |
Description | IC DAC 10BIT TSOT-23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 1 TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2640ITS8-LZ10#TRMPBF Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.2, ±0.5 (Max) |
Number of Bits 10 | Operating Temperature -40°C ~ 85°C |
Number of D/A Converters 1 | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Settling Time 3.8µs (Typ) | Supplier Device Package TSOT-23-8 |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC2640ITS8-LM10#TRMPBF | Analog Devices Inc. | 390 | 505-LTC2640ITS8-LM10#TRMPBFCT-ND | ₱298.94000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱298.94000 | ₱298.94 |
| 10 | ₱227.60000 | ₱2,276.00 |
| 25 | ₱209.73520 | ₱5,243.38 |
| 100 | ₱190.11340 | ₱19,011.34 |
| 250 | ₱181.31308 | ₱45,328.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱175.11750 | ₱87,558.75 |
| 1,000 | ₱170.47676 | ₱170,476.76 |
| 1,500 | ₱168.15332 | ₱252,229.98 |
| 2,500 | ₱165.57925 | ₱413,948.12 |
| 3,500 | ₱164.07420 | ₱574,259.70 |


