10 Bit Digital to Analog Converter 1 TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Bit Digital to Analog Converter 1 TSOT-23-8
High Speed Converters by Analog Devices

LTC2640ITS8-LZ10#TRMPBF

DigiKey Part Number
505-LTC2640ITS8-LZ10#TRMPBFTR-ND - Tape & Reel (TR)
505-LTC2640ITS8-LZ10#TRMPBFCT-ND - Cut Tape (CT)
505-LTC2640ITS8-LZ10#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC2640ITS8-LZ10#TRMPBF
Description
IC DAC 10BIT TSOT-23-8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Bit Digital to Analog Converter 1 TSOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
LTC2640ITS8-LZ10#TRMPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External, Internal
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
2.7V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply, Digital
2.7V ~ 5.5V
Part Status
Active
INL/DNL (LSB)
±0.2, ±0.5 (Max)
Number of Bits
10
Operating Temperature
-40°C ~ 85°C
Number of D/A Converters
1
Package / Case
SOT-23-8 Thin, TSOT-23-8
Settling Time
3.8µs (Typ)
Supplier Device Package
TSOT-23-8
Output Type
Voltage - Buffered
Mounting Type
Surface Mount
Differential Output
No
Base Product Number
Data Interface
SPI
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC2640ITS8-LM10#TRMPBFAnalog Devices Inc.390505-LTC2640ITS8-LM10#TRMPBFCT-ND₱467.79000Parametric Equivalent
In-Stock: 496
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱298.94000₱298.94
10₱227.60000₱2,276.00
25₱209.73520₱5,243.38
100₱190.11340₱19,011.34
250₱181.31308₱45,328.27
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱175.11750₱87,558.75
1,000₱170.47676₱170,476.76
1,500₱168.15332₱252,229.98
2,500₱165.57925₱413,948.12
3,500₱164.07420₱574,259.70
Manufacturers Standard Package