


LTC2900-2CMS#PBF | |
|---|---|
DigiKey Part Number | LTC2900-2CMS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2900-2CMS#PBF |
Description | IC SUPERVISOR 4 CHANNEL 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 4 Channel 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2900-2CMS#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 4 | |
Voltage - Threshold | 16 Selectable Threshold Combinations | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 5ms Minimum | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱401.37000 | ₱401.37 |
| 10 | ₱308.76700 | ₱3,087.67 |
| 50 | ₱271.78620 | ₱13,589.31 |
| 100 | ₱260.33470 | ₱26,033.47 |
| 250 | ₱248.23536 | ₱62,058.84 |
| 500 | ₱240.94288 | ₱120,471.44 |
| 1,000 | ₱234.94142 | ₱234,941.42 |
| 2,500 | ₱228.60769 | ₱571,519.22 |

