Supervisor Push-Pull, Totem Pole 4 Channel 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Push-Pull, Totem Pole 4 Channel 16-SSOP
Introducing Power by Linear

LTC2902-2IGN#PBF

DigiKey Part Number
LTC2902-2IGN#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2902-2IGN#PBF
Description
IC SUPERVISOR 4 CHANNEL 16SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 4 Channel 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC2902-2IGN#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Type
Multi-Voltage Supervisor
Number of Voltages Monitored
4
Voltage - Threshold
16 Selectable Threshold Combinations
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
5ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in PHP
Tube
QuantityUnit PriceExt Price
1₱559.77000₱559.77
10₱435.84600₱4,358.46
25₱404.86840₱10,121.71
100₱370.82380₱37,082.38
300₱351.82340₱105,547.02
500₱344.79926₱172,399.63
1,000₱336.74453₱336,744.53
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.