Supervisor Open Drain or Open Collector 3 Channel 8-DFN (3x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Open Drain or Open Collector 3 Channel 8-DFN (3x2)
Introducing Power by Linear

LTC2909CDDB-5#TRMPBF

DigiKey Part Number
LTC2909CDDB-5#TRMPBFTR-ND - Tape & Reel (TR)
LTC2909CDDB-5#TRMPBFCT-ND - Cut Tape (CT)
LTC2909CDDB-5#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC2909CDDB-5#TRMPBF
Description
IC SUPERVISOR 3 CHANNEL 8DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 3 Channel 8-DFN (3x2)
Datasheet
 Datasheet
EDA/CAD Models
LTC2909CDDB-5#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Multi-Voltage Supervisor
Number of Voltages Monitored
3
Voltage - Threshold
4.425V, Adj, Adj
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
Adjustable/Selectable
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-DFN (3x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,470
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱319.19000₱319.19
10₱243.61900₱2,436.19
25₱224.76560₱5,619.14
100₱204.04810₱20,404.81
250₱201.35524₱50,338.81
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱188.22088₱94,110.44
1,000₱183.32229₱183,322.29
1,500₱180.86923₱271,303.84
2,500₱178.15168₱445,379.20
Manufacturers Standard Package