


LTC2914CDHC-2#PBF | |
|---|---|
DigiKey Part Number | LTC2914CDHC-2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2914CDHC-2#PBF |
Description | IC SUPERVISOR 4 CHANNEL 16DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 4 Channel 16-DFN (5x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2914CDHC-2#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 4 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFDFN Exposed Pad | |
Supplier Device Package | 16-DFN (5x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱685.42000 | ₱685.42 |
| 10 | ₱537.32000 | ₱5,373.20 |
| 73 | ₱467.49192 | ₱34,126.91 |
| 146 | ₱450.96890 | ₱65,841.46 |
| 292 | ₱437.36620 | ₱127,710.93 |
| 511 | ₱428.16217 | ₱218,790.87 |
| 1,022 | ₱418.59688 | ₱427,806.01 |

