


LTC2920-1CS5#TRMPBF | |
|---|---|
DigiKey Part Number | LTC2920-1CS5#TRMPBFTR-ND - Tape & Reel (TR) LTC2920-1CS5#TRMPBFCT-ND - Cut Tape (CT) LTC2920-1CS5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2920-1CS5#TRMPBF |
Description | IC SNGL/DUAL PWR CTRLR TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Single/Dual Power Supply Controller TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2920-1CS5#TRMPBF Models |
Category | Current - Supply 230 µA |
Manufacturer Analog Devices Inc. | Operating Temperature 0°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case SOT-23-5 Thin, TSOT-23-5 |
DigiKey Programmable Not Verified | Supplier Device Package TSOT-23-5 |
Applications Single/Dual Power Supply Controller | Base Product Number |
Voltage - Supply 2.3V ~ 6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱174.26474 | ₱87,132.37 |
| 1,000 | ₱169.64247 | ₱169,642.47 |
| 1,500 | ₱167.32835 | ₱250,992.52 |
| 2,500 | ₱164.76366 | ₱411,909.15 |
| 3,500 | ₱163.26500 | ₱571,427.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱351.35000 | ₱351.35 |
| 10 | ₱236.65200 | ₱2,366.52 |
| 25 | ₱206.82920 | ₱5,170.73 |
| 100 | ₱173.44530 | ₱17,344.53 |


