


LTC2935CTS8-1#TRMPBF | |
|---|---|
DigiKey Part Number | LTC2935CTS8-1#TRMPBFTR-ND - Tape & Reel (TR) LTC2935CTS8-1#TRMPBFCT-ND - Cut Tape (CT) LTC2935CTS8-1#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2935CTS8-1#TRMPBF |
Description | IC SUPERVISOR 1 CHANNEL TSOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2935CTS8-1#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 8 Selectable Threshold Combinations | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱256.07000 | ₱256.07 |
| 10 | ₱193.95400 | ₱1,939.54 |
| 25 | ₱178.48320 | ₱4,462.08 |
| 100 | ₱161.45200 | ₱16,145.20 |
| 250 | ₱157.62172 | ₱39,405.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱148.43910 | ₱74,219.55 |
| 1,000 | ₱144.40935 | ₱144,409.35 |
| 1,500 | ₱142.39119 | ₱213,586.79 |
| 2,500 | ₱140.15664 | ₱350,391.60 |
| 3,500 | ₱138.84933 | ₱485,972.66 |


