Supervisor Open Drain or Open Collector 1 Channel 8-DFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Open Drain or Open Collector 1 Channel 8-DFN (2x2)
Introducing Power by Linear

LTC2935IDC-3#TRMPBF

DigiKey Part Number
505-LTC2935IDC-3#TRMPBFTR-ND - Tape & Reel (TR)
505-LTC2935IDC-3#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC2935IDC-3#TRMPBF
Description
IC SUPERVISOR 1 CHANNEL 8DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 8-DFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
LTC2935IDC-3#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Multi-Voltage Supervisor
Number of Voltages Monitored
1
Voltage - Threshold
8 Selectable Threshold Combinations
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-DFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱168.35976₱84,179.88
1,000₱163.89053₱163,890.53
1,500₱161.65324₱242,479.86
2,500₱159.17334₱397,933.35
3,500₱157.72328₱552,031.48
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1₱350.15000₱350.15
10₱235.52000₱2,355.20
25₱205.85240₱5,146.31
* All Digi-Reel orders will add a ₱376.00 reeling fee.