


LTC2935IDC-4#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC2935IDC-4#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC2935IDC-4#TRMPBFCT-ND - Cut Tape (CT) 505-LTC2935IDC-4#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2935IDC-4#TRMPBF |
Description | IC SUPERVISOR 1 CHANNEL 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2935IDC-4#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 8 Selectable Threshold Combinations | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱287.63000 | ₱287.63 |
| 10 | ₱218.90600 | ₱2,189.06 |
| 25 | ₱201.68400 | ₱5,042.10 |
| 100 | ₱182.80060 | ₱18,280.06 |
| 250 | ₱179.48848 | ₱44,872.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱168.35976 | ₱84,179.88 |
| 1,000 | ₱163.89053 | ₱163,890.53 |
| 1,500 | ₱161.65324 | ₱242,479.86 |
| 2,500 | ₱159.17334 | ₱397,933.35 |
| 3,500 | ₱157.72328 | ₱552,031.48 |


