LTC2935ITS8-4#TRMPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 860
Unit Price: ₱287.63000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: ₱159.17334
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: ₱159.17334
Datasheet
Supervisor Push-Pull, Totem Pole 1 Channel TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Push-Pull, Totem Pole 1 Channel TSOT-23-8
Introducing Power by Linear

LTC2935ITS8-4#TRMPBF

DigiKey Part Number
505-LTC2935ITS8-4#TRMPBFTR-ND - Tape & Reel (TR)
505-LTC2935ITS8-4#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC2935ITS8-4#TRMPBF
Description
IC SUPERVISOR 1 CHANNEL TSOT23-8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel TSOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
LTC2935ITS8-4#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Multi-Voltage Supervisor
Number of Voltages Monitored
1
Voltage - Threshold
8 Selectable Threshold Combinations
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-8 Thin, TSOT-23-8
Supplier Device Package
TSOT-23-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱168.35976₱84,179.88
1,000₱163.89053₱163,890.53
1,500₱161.65324₱242,479.86
2,500₱159.17334₱397,933.35
3,500₱157.72328₱552,031.48
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1₱350.15000₱350.15
* All Digi-Reel orders will add a ₱376.00 reeling fee.