Power Supply Controller General Purpose 12-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Supply Controller General Purpose 12-MSOP
Introducing Power by Linear

LTC2945CMS-1#TRPBF

DigiKey Part Number
LTC2945CMS-1#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC2945CMS-1#TRPBF
Description
IC POWER MONITOR I2C 12-MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Supply Controller General Purpose 12-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC2945CMS-1#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Applications
General Purpose
Voltage - Input
4V ~ 80V
Voltage - Supply
2.7V ~ 5.9V
Current - Supply
800 µA
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
12-TSSOP (0.118", 3.00mm Width)
Supplier Device Package
12-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱389.98176₱974,954.40
Manufacturers Standard Package