


LTC2960HTS8-1#TRMPBF | |
|---|---|
DigiKey Part Number | LTC2960HTS8-1#TRMPBFTR-ND - Tape & Reel (TR) LTC2960HTS8-1#TRMPBFCT-ND - Cut Tape (CT) LTC2960HTS8-1#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2960HTS8-1#TRMPBF |
Description | IC SUPERVISOR 2 CHANNEL TSOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2960HTS8-1#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱454.37000 | ₱454.37 |
| 10 | ₱351.10700 | ₱3,511.07 |
| 25 | ₱325.35720 | ₱8,133.93 |
| 100 | ₱297.93460 | ₱29,793.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱275.38660 | ₱137,693.30 |
| 1,000 | ₱268.68841 | ₱268,688.41 |
| 1,500 | ₱265.33495 | ₱398,002.42 |

