


LTC2960ITS8-1#TRMPBF | |
|---|---|
DigiKey Part Number | LTC2960ITS8-1#TRMPBFTR-ND - Tape & Reel (TR) LTC2960ITS8-1#TRMPBFCT-ND - Cut Tape (CT) LTC2960ITS8-1#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2960ITS8-1#TRMPBF |
Description | IC SUPERVISOR 2 CHANNEL TSOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2960ITS8-1#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱387.08000 | ₱387.08 |
| 10 | ₱297.63100 | ₱2,976.31 |
| 25 | ₱275.28760 | ₱6,882.19 |
| 100 | ₱250.69360 | ₱25,069.36 |
| 250 | ₱249.64552 | ₱62,411.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱231.90438 | ₱115,952.19 |
| 1,000 | ₱226.08753 | ₱226,087.53 |
| 1,500 | ₱223.17673 | ₱334,765.09 |
| 2,500 | ₱219.94912 | ₱549,872.80 |

