


LTC3220EPF#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC3220EPF#TRPBFTR-ND - Tape & Reel (TR) 505-LTC3220EPF#TRPBFCT-ND - Cut Tape (CT) 505-LTC3220EPF#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3220EPF#TRPBF |
Description | IC LED DRIVER RGLTR 20MA 28UTQFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 18 Output DC DC Regulator Switched Capacitor (Charge Pump) Dimming 20mA 28-UTQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3220EPF#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Switched Capacitor (Charge Pump) | |
Internal Switch(s) | - | |
Number of Outputs | 18 | |
Voltage - Supply (Min) | 2.9V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 20mA | |
Frequency | 850kMz | |
Dimming | - | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-UFQFN Exposed Pad | |
Supplier Device Package | 28-UTQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱494.27000 | ₱494.27 |
| 10 | ₱383.14500 | ₱3,831.45 |
| 25 | ₱355.39440 | ₱8,884.86 |
| 100 | ₱327.09030 | ₱32,709.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱286.72777 | ₱716,819.43 |



