Charge Pump Switching Regulator IC Positive Adjustable 0.9V 2 Output 250mA 12-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC3252EDE#TR

DigiKey Part Number
LTC3252EDE#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC3252EDE#TR
Description
IC REG CHARGE PUMP ADJ DL 12DFN
Customer Reference
Detailed Description
Charge Pump Switching Regulator IC Positive Adjustable 0.9V 2 Output 250mA 12-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC3252EDE#TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
2
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
1.6V
Current - Output
Frequency - Switching
1MHz ~ 1.6MHz
Synchronous Rectifier
No
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
12-DFN (4x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types