
LTC3307AEV#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC3307AEV#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC3307AEV#TRMPBFCT-ND - Cut Tape (CT) 505-LTC3307AEV#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3307AEV#TRMPBF |
Description | IC REG BUCK ADJ 3A 12LQFN |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 3A 12-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3307AEV#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.25V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-LQFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱338.24000 | ₱338.24 |
| 10 | ₱258.98300 | ₱2,589.83 |
| 25 | ₱239.10520 | ₱5,977.63 |
| 100 | ₱217.28600 | ₱21,728.60 |
| 250 | ₱215.02316 | ₱53,755.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱200.60846 | ₱100,304.23 |
| 1,000 | ₱195.44489 | ₱195,444.89 |
| 1,500 | ₱192.86022 | ₱289,290.33 |
| 2,500 | ₱189.99618 | ₱474,990.45 |



