Parametric Equivalent



LTC3312SAJV#WPBF | |
|---|---|
DigiKey Part Number | 505-LTC3312SAJV#WPBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3312SAJV#WPBF |
Description | DUAL 5V, 6A SYNCHRONOUS STEP DOW |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 2 Output 6A, 6A 22-TFQFN Exposed Pad |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Series | Current - Output |
Packaging Tray | Frequency - Switching 2MHz |
Part Status Discontinued at DigiKey | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 2 | Package / Case |
Voltage - Input (Min) 2.25V | Supplier Device Package 22-LQFN (4x3) |
Voltage - Input (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC3312SAAV#PBF | Analog Devices Inc. | 0 | 505-LTC3312SAAV#PBF-ND | ₱538.33000 | Parametric Equivalent |





