Battery Battery Monitor IC 12-LFCSP (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC3337ERC#TRPBF

DigiKey Part Number
505-LTC3337ERC#TRPBFTR-ND - Tape & Reel (TR)
505-LTC3337ERC#TRPBFCT-ND - Cut Tape (CT)
505-LTC3337ERC#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC3337ERC#TRPBF
Description
PRIMARY BAT SOH MONITOR & PREC C
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Battery Battery Monitor IC 12-LFCSP (2x2)
Datasheet
 Datasheet
EDA/CAD Models
LTC3337ERC#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Battery Monitor
Battery Chemistry
-
Number of Cells
1
Fault Protection
Over Current
Interface
I2C
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
12-WFQFN Exposed Pad, CSP
Supplier Device Package
12-LFCSP (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,920
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱326.93000₱326.93
10₱249.75300₱2,497.53
25₱230.50600₱5,762.65
100₱209.34800₱20,934.80
250₱206.82428₱51,706.07
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱182.89115₱457,227.88
Manufacturers Standard Package