LTC3649IUFD#PBF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 2,032
Unit Price: ₱992.10000
Datasheet
Buck Switching Regulator IC Positive Adjustable 0V 1 Output 4A 28-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0V 1 Output 4A 28-WFQFN Exposed Pad
Introducing Power by Linear

LTC3649IUFD#PBF

DigiKey Part Number
505-LTC3649IUFD#PBF-ND
Manufacturer
Manufacturer Product Number
LTC3649IUFD#PBF
Description
IC REG BUCK ADJ 4A 28QFN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0V 1 Output 4A 28-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC3649IUFD#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.1V
Voltage - Input (Max)
60V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
55V
Current - Output
Frequency - Switching
1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
28-QFN (4x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Tube
QuantityUnit PriceExt Price
1₱1,127.28000₱1,127.28
10₱898.19300₱8,981.93
73₱790.17959₱57,683.11
146₱764.62610₱111,635.41
292₱743.60003₱217,131.21
511₱729.36980₱372,707.97
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.