LTC4210-3IS6#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 3,276
Unit Price: ₱359.09000
Datasheet
Hot Swap Controller 1 Channel General Purpose TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hot Swap Controller 1 Channel General Purpose TSOT-23-6
TSOT-23-6
Introducing Power by Linear

LTC4210-3IS6#TRPBF

DigiKey Part Number
LTC4210-3IS6#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC4210-3IS6#TRPBF
Description
IC HOT SWAP CTRLR GP TSOT23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Hot Swap Controller 1 Channel General Purpose TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LTC4210-3IS6#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Hot Swap Controller
Number of Channels
1
Internal Switch(s)
No
Applications
General Purpose
Features
Auto Retry
Programmable Features
Current Limit, Fault Timeout, OVP, Slew Rate, UVLO
Voltage - Supply
2.7V ~ 7V
Current - Output (Max)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply
750 µA
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱215.22370₱538,059.25
Manufacturers Standard Package