LTC4211CMS8 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 1,357
Unit Price: ₱478.19000
Datasheet
Hot Swap Controller 1 Channel General Purpose 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC4211CMS8

DigiKey Part Number
LTC4211CMS8-ND
Manufacturer
Manufacturer Product Number
LTC4211CMS8
Description
IC CONTROLLER HOT SWAP 8-MSOP
Customer Reference
Detailed Description
Hot Swap Controller 1 Channel General Purpose 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC4211CMS8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Type
Hot Swap Controller
Number of Channels
1
Internal Switch(s)
No
Applications
General Purpose
Features
Latched Fault
Programmable Features
Circuit Breaker, Current Limit, Fault Timeout, OVP, UVLO
Voltage - Supply
2.5V ~ 16.5V
Current - Output (Max)
-
Operating Temperature
0°C ~ 70°C
Current - Supply
1 mA
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types