Direct



LTC4230CGN | |
|---|---|
DigiKey Part Number | LTC4230CGN-ND |
Manufacturer | |
Manufacturer Product Number | LTC4230CGN |
Description | IC HOT SWAP CTRLR GP 20SSOP |
Customer Reference | |
Detailed Description | Hot Swap Controller 3 Channel General Purpose 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4230CGN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Type | Hot Swap Controller | |
Number of Channels | 3 | |
Internal Switch(s) | No | |
Applications | General Purpose | |
Features | - | |
Programmable Features | Auto Retry, Current Limit, Fault Timeout, Latched Fault, OVP, Slew Rate, UVLO | |
Voltage - Supply | 1.7V ~ 16.5V | |
Current - Output (Max) | - | |
Operating Temperature | 0°C ~ 70°C | |
Current - Supply | 1.8 mA | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |


