LTC4230IGN#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: ₱467.15879
Datasheet
Hot Swap Controller 3 Channel General Purpose 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC4230IGN#TR

DigiKey Part Number
LTC4230IGNTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC4230IGN#TR
Description
IC CONTRLLR HOT SWAP TRPL 20SSOP
Customer Reference
Detailed Description
Hot Swap Controller 3 Channel General Purpose 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC4230IGN#TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Hot Swap Controller
Number of Channels
3
Internal Switch(s)
No
Applications
General Purpose
Features
-
Programmable Features
Auto Retry, Current Limit, Fault Timeout, Latched Fault, OVP, Slew Rate, UVLO
Voltage - Supply
1.7V ~ 16.5V
Current - Output (Max)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply
1.8 mA
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.154", 3.90mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types