Overvoltage, Undervoltage Protection PMIC 8-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Overvoltage, Undervoltage Protection PMIC 8-DFN (3x3)
Introducing Power by Linear

LTC4367CDD-1#PBF

DigiKey Part Number
505-LTC4367CDD-1#PBF-ND
Manufacturer
Manufacturer Product Number
LTC4367CDD-1#PBF
Description
SUPPLY PROTECTION CONTROLLER
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Overvoltage, Undervoltage Protection PMIC 8-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC4367CDD-1#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Applications
Overvoltage, Undervoltage Protection
Current - Supply
70µA
Voltage - Supply
2.5V ~ 60V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 125
Check for Additional Incoming Stock
All prices are in PHP
Tube
QuantityUnit PriceExt Price
1₱350.15000₱350.15
10₱268.15400₱2,681.54
25₱247.70400₱6,192.60
121₱222.75149₱26,952.93
363₱210.85950₱76,542.00
605₱206.46231₱124,909.70
1,089₱202.12495₱220,114.07
2,541₱197.00973₱500,601.72
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.