MFR Recommended

LTC4381IDKE-4#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC4381IDKE-4#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC4381IDKE-4#TRPBF |
Description | LOW ICC, 1A SURGE STOPPER |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC 100V External Switch 32-DFN (7x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - Clamping | 100V | |
Technology | External Switch | |
Number of Circuits | 1 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFDFN Exposed Pad | |
Supplier Device Package | 32-DFN (7x5) | |
Base Product Number |









