


LTC5532ES6#TRMPBF | |
|---|---|
DigiKey Part Number | LTC5532ES6#TRMPBFTR-ND - Tape & Reel (TR) LTC5532ES6#TRMPBFCT-ND - Cut Tape (CT) LTC5532ES6#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC5532ES6#TRMPBF |
Description | IC RF DETECT 300MHZ-7GHZ TSOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC 802.11a/b/g/WiFi, Wireless Modem, WLAN 300MHz ~ 7GHz -32dBm ~ 10dBm SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC5532ES6#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 300MHz ~ 7GHz | |
RF Type | 802.11a/b/g/WiFi, Wireless Modem, WLAN | |
Input Range | -32dBm ~ 10dBm | |
Accuracy | - | |
Voltage - Supply | 2.7V ~ 6V | |
Current - Supply | 500 µA | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱352.54000 | ₱352.54 |
| 10 | ₱270.17800 | ₱2,701.78 |
| 25 | ₱249.60960 | ₱6,240.24 |
| 100 | ₱226.97480 | ₱22,697.48 |
| 250 | ₱225.04660 | ₱56,261.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱209.67912 | ₱104,839.56 |
| 1,000 | ₱204.32498 | ₱204,324.98 |
| 1,500 | ₱201.64345 | ₱302,465.17 |
| 2,500 | ₱198.67381 | ₱496,684.53 |












