
LTC6102IMS8-1#PBF | |
|---|---|
DigiKey Part Number | LTC6102IMS8-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6102IMS8-1#PBF |
Description | IC CURRENT SENSE 1 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6102IMS8-1#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
Gain Bandwidth Product | 200 kHz | |
Current - Input Bias | 60 pA | |
Voltage - Input Offset | 3 µV | |
Current - Supply | 420µA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 60 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱406.13000 | ₱406.13 |
| 10 | ₱312.81600 | ₱3,128.16 |
| 50 | ₱275.41880 | ₱13,770.94 |
| 100 | ₱263.83630 | ₱26,383.63 |
| 250 | ₱251.60352 | ₱62,900.88 |
| 500 | ₱244.22766 | ₱122,113.83 |
| 1,000 | ₱238.16010 | ₱238,160.10 |
| 2,500 | ₱231.75431 | ₱579,385.78 |

